0.250" (6.35mm) Quick Connect Male 14-16 AWG Crimp Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D14-250MB-M

DigiKey Part Number
298-10010-ND
Manufacturer
Manufacturer Product Number
D14-250MB-M
Description
CONN QC TAB 14-16AWG 0.250 CRIMP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Male 14-16 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Standard
Gender
Male
Tab Width
0.250" (6.35mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
-
Length - Overall
0.690" (17.53mm)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Non-Insulated
Mounting Type
Free Hanging (In-Line)
Features
Butted Seam, Serrated Termination
Color
-
Contact Material
Brass
Contact Finish
Nickel
Insulation Diameter
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16,93000 Kč6,93 Kč
106,42500 Kč64,25 Kč
256,24920 Kč156,23 Kč
506,11880 Kč305,94 Kč
1005,98650 Kč598,65 Kč
2505,81728 Kč1 454,32 Kč
5005,69256 Kč2 846,28 Kč
1 0005,56993 Kč5 569,93 Kč
3 0005,38088 Kč16 142,64 Kč
Manufacturers Standard Package
Unit Price without VAT:6,93000 Kč
Unit Price with VAT:8,38530 Kč