
D10-250M-D | |
|---|---|
DigiKey Part Number | 298-10003-ND |
Manufacturer | |
Manufacturer Product Number | D10-250M-D |
Description | CONN QC TAB 10-12AWG 0.250 CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male 10-12 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.720" (18.29mm) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | Serrated Termination | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Nickel | |
Insulation Diameter | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 10 | 11,19200 Kč | 111,92 Kč |
| 25 | 10,86840 Kč | 271,71 Kč |
| 50 | 10,63760 Kč | 531,88 Kč |
| 100 | 10,41080 Kč | 1 041,08 Kč |
| 250 | 10,11516 Kč | 2 528,79 Kč |
| 500 | 9,89762 Kč | 4 948,81 Kč |
| 1 000 | 9,68428 Kč | 9 684,28 Kč |
| 2 500 | 9,40895 Kč | 23 522,38 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |




