
CWST | |
|---|---|
DigiKey Part Number | 298-10150-ND |
Manufacturer | |
Manufacturer Product Number | CWST |
Description | CUTTER SIDE TAPERED FLUSH 5.75" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Tapered Flush 5.75" (146.0mm) |
Datasheet | Datasheet |
Category | Shape Tapered |
Manufacturer Panduit Corp | Cut Edge Flush |
Packaging Bulk | Length - Overall 5.75" (146.0mm) |
Part Status Active | Features Ergonomic |
Type Side (Diagonal) | Capacity 14 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 266,18000 Kč | 1 266,18 Kč |
| 5 | 1 203,43800 Kč | 6 017,19 Kč |
| 10 | 1 177,35800 Kč | 11 773,58 Kč |
| 25 | 1 143,63520 Kč | 28 590,88 Kč |
| Unit Price without VAT: | 1 266,18000 Kč |
|---|---|
| Unit Price with VAT: | 1 532,07780 Kč |



