
CWD4WH6 | |
|---|---|
DigiKey Part Number | 298-18234-ND |
Manufacturer | |
Manufacturer Product Number | CWD4WH6 |
Description | ONE-PC CRNR WIRE DUCT BASE 4" 6' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Corner - Wire Duct/Raceway For Panduit Duct 4" Duct/Raceway Base and Cover |
Datasheet | Datasheet |
EDA/CAD Models | CWD4WH6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Corner - Wire Duct/Raceway | |
For Use With/Related Products | Panduit Duct 4" Duct/Raceway Base and Cover | |
Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 892,04000 Kč | 5 892,04 Kč |
| 12 | 5 444,57167 Kč | 65 334,86 Kč |
| 30 | 5 387,31000 Kč | 161 619,30 Kč |
| Unit Price without VAT: | 5 892,04000 Kč |
|---|---|
| Unit Price with VAT: | 7 129,36840 Kč |


