


CTFP-100 | |
|---|---|
DigiKey Part Number | 298-CTFP-100-ND |
Manufacturer | |
Manufacturer Product Number | CTFP-100 |
Description | PNEUMATIC FERRULE CRIMPING TOOL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bench Press Tool Ferrules Foot Actuated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Pneumatic | |
Tool Type | Bench Press | |
Tool Type Feature | - | |
For Use With/Related Products | Ferrules | |
Wire Gauge or Range - AWG | 8-12 AWG | |
Wire Gauge or Range - mm² | 4.00 ~ 10.00mm² | |
Ratcheting | No Ratchet | |
Wire Entry Location | - | |
Features | Foot Actuated | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27 490,16000 Kč | 27 490,16 Kč |
| 5 | 26 111,68400 Kč | 130 558,42 Kč |
| 10 | 25 537,97800 Kč | 255 379,78 Kč |
| 25 | 24 797,10920 Kč | 619 927,73 Kč |
| Unit Price without VAT: | 27 490,16000 Kč |
|---|---|
| Unit Price with VAT: | 33 263,09360 Kč |


