Terminal Crimpband, Open Band Connector Crimp 2-6 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CTAPR2-2-L

DigiKey Part Number
298-CTAPR2-2-L-ND
Manufacturer
Manufacturer Product Number
CTAPR2-2-L
Description
C-STYLE CU COMP CONN, #6 AWG SOL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Terminal Crimpband, Open Band Connector Crimp 2-6 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Terminal Type
Crimpband, Open Band
Manufacturer
Panduit Corp
Number of Wire Entries
Varies by Wire Size
Series
Termination
Crimp
Packaging
Bulk
Wire Gauge
2-6 AWG
Part Status
Active
Insulation
Non-Insulated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 68
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1222,16000 Kč222,16 Kč
10206,72500 Kč2 067,25 Kč
25200,84160 Kč5 021,04 Kč
50196,49920 Kč9 824,96 Kč
100192,24300 Kč19 224,30 Kč
250186,74864 Kč46 687,16 Kč
500182,69184 Kč91 345,92 Kč
1 000178,71797 Kč178 717,97 Kč
2 500173,58770 Kč433 969,25 Kč
Manufacturers Standard Package
Unit Price without VAT:222,16000 Kč
Unit Price with VAT:268,81360 Kč