Terminal Crimpband, Open Band Connector Crimp 2/0-1 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CTAPR2/0-2/0-L

DigiKey Part Number
298-CTAPR2/0-2/0-L-ND
Manufacturer
Manufacturer Product Number
CTAPR2/0-2/0-L
Description
C-STYLE CU COMP CONN, #1 AWG STR
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Terminal Crimpband, Open Band Connector Crimp 2/0-1 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Crimpband, Open Band
Number of Wire Entries
Varies by Wire Size
Termination
Crimp
Wire Gauge
2/0-1 AWG
Insulation
Non-Insulated
Features
-
Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 214
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1499,96000 Kč499,96 Kč
10465,04300 Kč4 650,43 Kč
25451,76760 Kč11 294,19 Kč
50441,96600 Kč22 098,30 Kč
100432,36560 Kč43 236,56 Kč
250419,97428 Kč104 993,57 Kč
500410,82294 Kč205 411,47 Kč
1 000401,85741 Kč401 857,41 Kč
2 500390,28277 Kč975 706,93 Kč
Manufacturers Standard Package
Unit Price without VAT:499,96000 Kč
Unit Price with VAT:604,95160 Kč