
CTAPF3/0-12-Q | |
|---|---|
DigiKey Part Number | 298-21073-ND |
Manufacturer | |
Manufacturer Product Number | CTAPF3/0-12-Q |
Description | CONN SPLICE 3/0-12 AWG CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Crimpband, Open Band Connector Crimp 3/0-12 AWG Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Crimpband, Open Band | |
Number of Wire Entries | Varies by Wire Size | |
Termination | Crimp | |
Wire Gauge | 3/0-12 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | Yellow | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 227,83000 Kč | 227,83 Kč |
| 10 | 211,99600 Kč | 2 119,96 Kč |
| 25 | 205,96520 Kč | 5 149,13 Kč |
| 50 | 201,50940 Kč | 10 075,47 Kč |
| 100 | 197,14390 Kč | 19 714,39 Kč |
| 250 | 191,51016 Kč | 47 877,54 Kč |
| 500 | 187,34878 Kč | 93 674,39 Kč |
| 1 000 | 183,27180 Kč | 183 271,80 Kč |
| 2 500 | 178,01004 Kč | 445 025,10 Kč |
| Unit Price without VAT: | 227,83000 Kč |
|---|---|
| Unit Price with VAT: | 275,67430 Kč |

