Terminal Crimpband, Open Band Connector Crimp 4/0-3/0 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CTAP4/0-4/0-X

DigiKey Part Number
298-14349-ND
Manufacturer
Manufacturer Product Number
CTAP4/0-4/0-X
Description
CONN SPLICE 4/0-3/0 AWG CRIMP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Terminal Crimpband, Open Band Connector Crimp 4/0-3/0 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Active
Terminal Type
Crimpband, Open Band
Number of Wire Entries
Varies by Wire Size
Termination
Crimp
Wire Gauge
4/0-3/0 AWG
Insulation
Non-Insulated
Features
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1550,57000 Kč550,57 Kč
10512,05700 Kč5 120,57 Kč
25497,43440 Kč12 435,86 Kč
50486,64120 Kč24 332,06 Kč
100476,06670 Kč47 606,67 Kč
250462,41628 Kč115 604,07 Kč
500452,33514 Kč226 167,57 Kč
1 000442,45663 Kč442 456,63 Kč
2 500429,70904 Kč1 074 272,60 Kč
Manufacturers Standard Package
Unit Price without VAT:550,57000 Kč
Unit Price with VAT:666,18970 Kč