Terminal Crimpband, Open Band Connector Crimp 4/0-3/0 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CTAP4/0-2-X

DigiKey Part Number
298-14348-ND
Manufacturer
Manufacturer Product Number
CTAP4/0-2-X
Description
CONN SPLICE 4/0-3/0 AWG CRIMP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Terminal Crimpband, Open Band Connector Crimp 4/0-3/0 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Active
Terminal Type
Crimpband, Open Band
Number of Wire Entries
Varies by Wire Size
Termination
Crimp
Wire Gauge
4/0-3/0 AWG
Insulation
Non-Insulated
Features
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 51
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1536,71000 Kč536,71 Kč
10499,16400 Kč4 991,64 Kč
25484,92800 Kč12 123,20 Kč
50474,40360 Kč23 720,18 Kč
100464,09780 Kč46 409,78 Kč
250450,79180 Kč112 697,95 Kč
500440,96556 Kč220 482,78 Kč
1 000431,34113 Kč431 341,13 Kč
2 500418,91346 Kč1 047 283,65 Kč
Manufacturers Standard Package
Unit Price without VAT:536,71000 Kč
Unit Price with VAT:649,41910 Kč