


CTAP2-2-X | |
|---|---|
DigiKey Part Number | 298-14345-ND |
Manufacturer | |
Manufacturer Product Number | CTAP2-2-X |
Description | CONN SPLICE 2 AWG CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Crimpband, Open Band Connector Crimp 2 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Crimpband, Open Band | |
Number of Wire Entries | Varies by Wire Size | |
Termination | Crimp | |
Wire Gauge | 2 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 194,23000 Kč | 194,23 Kč |
| 10 | 180,75100 Kč | 1 807,51 Kč |
| 25 | 175,60200 Kč | 4 390,05 Kč |
| 50 | 171,80980 Kč | 8 590,49 Kč |
| 100 | 168,08690 Kč | 16 808,69 Kč |
| 250 | 163,28632 Kč | 40 821,58 Kč |
| 500 | 159,74018 Kč | 79 870,09 Kč |
| 1 000 | 156,26649 Kč | 156 266,49 Kč |
| 2 500 | 151,78304 Kč | 379 457,60 Kč |
| Unit Price without VAT: | 194,23000 Kč |
|---|---|
| Unit Price with VAT: | 235,01830 Kč |

