
CT-920CH | |
|---|---|
DigiKey Part Number | 298-21070-ND |
Manufacturer | |
Manufacturer Product Number | CT-920CH |
Description | CRIMPING HEAD, REMOTE USE ,EA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tool Crimp Head, Hydraulic - without Die Set For Varies by Die Set |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Crimp Head, Hydraulic - without Die Set | |
For Use With/Related Products | Varies by Die Set | |
Specifications | - | |
Compatible Tools | CT-3001 | |
Cable Group | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52 868,13000 Kč | 52 868,13 Kč |
| Unit Price without VAT: | 52 868,13000 Kč |
|---|---|
| Unit Price with VAT: | 63 970,43730 Kč |



