
CT-2940/STBT | |
|---|---|
DigiKey Part Number | 298-CT-2940/STBT-ND |
Manufacturer | |
Manufacturer Product Number | CT-2940/STBT |
Description | TOOL HAND CRIMPER BATTERY PWR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Varies by Die Set |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer Panduit Corp | Tool Type Feature Without Die Set |
Series | For Use With/Related Products Varies by Die Set |
Packaging Bulk | Ratcheting No Ratchet |
Part Status Active | Wire Entry Location Side Entry |
Tool Method Hydraulic, Battery Powered |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 204 132,27000 Kč | 204 132,27 Kč |
| Unit Price without VAT: | 204 132,27000 Kč |
|---|---|
| Unit Price with VAT: | 247 000,04670 Kč |

