CT-2300/UK is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panduit Corp
In Stock: 8
Unit Price: 21 220,37000 Kč
Datasheet
Hand Crimper Tool Varies by Crimp Head
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hand Crimper Tool Varies by Crimp Head
BlackFin™ CT-2300/ST

CT-2300/UK

DigiKey Part Number
CT-2300/UK-ND
Manufacturer
Manufacturer Product Number
CT-2300/UK
Description
1.7 TON CRIMP TOOL ASSEMBLY, NA
Customer Reference
Detailed Description
Hand Crimper Tool Varies by Crimp Head
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
Tool Method
Hydraulic, Battery Powered
Tool Type
Hand Crimper
Tool Type Feature
Without Crimp Head
For Use With/Related Products
Varies by Crimp Head
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Ratcheting
No Ratchet
Wire Entry Location
Side Entry
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes