


CT-2300/AUS | |
|---|---|
DigiKey Part Number | CT-2300/AUS-ND |
Manufacturer | |
Manufacturer Product Number | CT-2300/AUS |
Description | 1.7 TON CRIMP TOOL ASSEMBLY, AUS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Varies by Crimp Head |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Hydraulic, Battery Powered | |
Tool Type | Hand Crimper | |
Tool Type Feature | Without Crimp Head | |
For Use With/Related Products | Varies by Crimp Head | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | No Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25 499,76000 Kč | 25 499,76 Kč |
| Unit Price without VAT: | 25 499,76000 Kč |
|---|---|
| Unit Price with VAT: | 30 854,70960 Kč |

