
CT-100B | |
|---|---|
DigiKey Part Number | 298-CT-100B-ND |
Manufacturer | |
Manufacturer Product Number | CT-100B |
Description | CRIMP TOOL PLIER PAN TERM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Splices and Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | Cutter, Stripper | |
For Use With/Related Products | Splices and Terminals | |
Wire Gauge or Range - AWG | 10-22 AWG | |
Wire Gauge or Range - mm² | - | |
Ratcheting | No Ratchet | |
Wire Entry Location | Side Entry | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 759,42000 Kč | 1 759,42 Kč |
| 5 | 1 672,02800 Kč | 8 360,14 Kč |
| 10 | 1 635,70200 Kč | 16 357,02 Kč |
| 25 | 1 588,82640 Kč | 39 720,66 Kč |
| Unit Price without VAT: | 1 759,42000 Kč |
|---|---|
| Unit Price with VAT: | 2 128,89820 Kč |


