
CS1LG6 | |
|---|---|
DigiKey Part Number | 298-18228-ND |
Manufacturer | |
Manufacturer Product Number | CS1LG6 |
Description | DUCT CORNER STRIP LGRY X 6' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Corner - Wire Duct Strip For Panduit Duct/Raceway (All Types) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Corner - Wire Duct Strip | |
For Use With/Related Products | Panduit Duct/Raceway (All Types) | |
Color | Gray, Light | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 901,44000 Kč | 901,44 Kč |
| 12 | 833,48083 Kč | 10 001,77 Kč |
| 30 | 809,64800 Kč | 24 289,44 Kč |
| 54 | 794,69259 Kč | 42 913,40 Kč |
| 102 | 778,80343 Kč | 79 437,95 Kč |
| 252 | 756,71294 Kč | 190 691,66 Kč |
| 504 | 740,18075 Kč | 373 051,10 Kč |
| 1 002 | 738,03778 Kč | 739 513,86 Kč |
| Unit Price without VAT: | 901,44000 Kč |
|---|---|
| Unit Price with VAT: | 1 090,74240 Kč |


