
CRS4-125-X | |
|---|---|
DigiKey Part Number | 298-16157-ND |
Manufacturer | |
Manufacturer Product Number | CRS4-125-X |
Description | CABLE RACK SPACER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Rack Cable Management |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cable Management | |
Features | - | |
For Use With/Related Products | CRS4 Series | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 467,63000 Kč | 467,63 Kč |
| 10 | 434,82700 Kč | 4 348,27 Kč |
| 30 | 419,98800 Kč | 12 599,64 Kč |
| 50 | 413,25320 Kč | 20 662,66 Kč |
| 100 | 404,27870 Kč | 40 427,87 Kč |
| 250 | 392,69620 Kč | 98 174,05 Kč |
| 500 | 384,13952 Kč | 192 069,76 Kč |
| 1 000 | 375,75963 Kč | 375 759,63 Kč |
| 2 500 | 364,94037 Kč | 912 350,92 Kč |
| Unit Price without VAT: | 467,63000 Kč |
|---|---|
| Unit Price with VAT: | 565,83230 Kč |



