
CR4H-M30 | |
|---|---|
DigiKey Part Number | 298-19696-ND |
Manufacturer | |
Manufacturer Product Number | CR4H-M30 |
Description | CABLE TIE MOUNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Ring For M, I, S, HS, and LH Ties |
Datasheet | Datasheet |
Category | Accessory Type Connector Ring |
Manufacturer Panduit Corp | For Use With/Related Products M, I, S, HS, and LH Ties |
Series | Material Polyamide (PA66), Nylon 6/6 |
Packaging Bulk | Features Heat Stabilized |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 11,61200 Kč | 116,12 Kč |
| 25 | 11,28000 Kč | 282,00 Kč |
| 50 | 11,03660 Kč | 551,83 Kč |
| 100 | 10,79930 Kč | 1 079,93 Kč |
| 250 | 10,49396 Kč | 2 623,49 Kč |
| 500 | 10,26802 Kč | 5 134,01 Kč |
| 1 000 | 10,04670 Kč | 10 046,70 Kč |
| 3 000 | 9,70514 Kč | 29 115,42 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |


