
CR4H-M0 | |
|---|---|
DigiKey Part Number | 298-14329-ND |
Manufacturer | |
Manufacturer Product Number | CR4H-M0 |
Description | RING CONNECTOR, WR BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Ring For M, I, S, HS, and LH Ties |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Connector Ring | |
For Use With/Related Products | M, I, S, HS, and LH Ties | |
Material | Polyamide (PA66), Nylon 6/6 | |
Features | Weather Resistant | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 11,27600 Kč | 112,76 Kč |
| 25 | 10,95240 Kč | 273,81 Kč |
| 50 | 10,71740 Kč | 535,87 Kč |
| 100 | 10,48640 Kč | 1 048,64 Kč |
| 250 | 10,18824 Kč | 2 547,06 Kč |
| 500 | 9,96902 Kč | 4 984,51 Kč |
| 1 000 | 9,75399 Kč | 9 753,99 Kč |
| 3 000 | 9,42250 Kč | 28 267,50 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |


