
CPP12WBL | |
|---|---|
DigiKey Part Number | 298-16147-ND |
Manufacturer | |
Manufacturer Product Number | CPP12WBL |
Description | PATCH PANEL, 12 PORT, BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Panel 12 1 Mini-Com® |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Modular Panel | |
Connector Type | - | |
Number of Positions | 12 | |
Number of Rows | 1 | |
Termination Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 958,77000 Kč | 958,77 Kč |
| 10 | 891,44900 Kč | 8 914,49 Kč |
| 25 | 865,94920 Kč | 21 648,73 Kč |
| 50 | 847,12240 Kč | 42 356,12 Kč |
| 100 | 828,67350 Kč | 82 867,35 Kč |
| 250 | 804,86508 Kč | 201 216,27 Kč |
| 500 | 787,27550 Kč | 393 637,75 Kč |
| 1 000 | 770,04454 Kč | 770 044,54 Kč |
| 2 500 | 747,79968 Kč | 1 869 499,20 Kč |
| Unit Price without VAT: | 958,77000 Kč |
|---|---|
| Unit Price with VAT: | 1 160,11170 Kč |


