
CMDBRDLCZIW | |
|---|---|
DigiKey Part Number | CMDBRDLCZIW-ND |
Manufacturer | |
Manufacturer Product Number | CMDBRDLCZIW |
Description | MINI-COM KEYED (B-RD) DUPLEX LC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Coupler | |
Convert From (Adapter End) | LC Receptacle | |
Convert To (Adapter End) | LC Receptacle | |
Simplex/Duplex | Duplex | |
Mode | Multimode | |
Mounting Type | Panel Mount, Snap-In | |
Housing Material | - | |
Ferrule Material | Zirconia, Ceramic | |
Features | - | |
Color | Red | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | 0°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1 201,27500 Kč | 12 012,75 Kč |
| Unit Price without VAT: | 1 201,27500 Kč |
|---|---|
| Unit Price with VAT: | 1 453,54275 Kč |



