
CMBIG-X | |
|---|---|
DigiKey Part Number | 298-12596-ND |
Manufacturer | |
Manufacturer Product Number | CMBIG-X |
Description | MINI-COM 1-PORT BLANK MODULE, R |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Blank Insert, Module Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Blank Insert, Module | |
Color | Gray | |
Size / Dimension | 18.30mm H x 15.40mm W | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
For Use With/Related Products | Mini-Com® Series (Flat, Sloped, Sloped Recessed or Blank) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 Kč | 14,28 Kč |
| 10 | 13,18700 Kč | 131,87 Kč |
| 30 | 12,75267 Kč | 382,58 Kč |
| 50 | 12,54840 Kč | 627,42 Kč |
| 100 | 12,27750 Kč | 1 227,75 Kč |
| 250 | 11,92940 Kč | 2 982,35 Kč |
| 500 | 11,67236 Kč | 5 836,18 Kč |
| 1 000 | 11,42081 Kč | 11 420,81 Kč |
| 2 500 | 11,09593 Kč | 27 739,82 Kč |
| Unit Price without VAT: | 14,28000 Kč |
|---|---|
| Unit Price with VAT: | 17,27880 Kč |

