
CLTS38F-C | |
|---|---|
DigiKey Part Number | 298-13575-ND |
Manufacturer | |
Manufacturer Product Number | CLTS38F-C |
Description | HOSE 0.394" ID POLY 100' BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Black Polyethylene (PE) Convoluted, Corrugated Wire Loom, Protective Hose 0.394" (10.00mm) 100' (30.48m) |
Datasheet | Datasheet |
Category | Material Polyethylene (PE) |
Manufacturer Panduit Corp | Color Black |
Series | Length 100' (30.48m) |
Packaging Spool | Wall Thickness 0.007" ~ 0.025" (0.18mm ~ 0.64mm) |
Part Status Active | Operating Temperature -40°C ~ 50°C |
Type Wire Loom, Protective Hose | Abrasion Protection Abrasion Resistant |
Type Attributes Convoluted, Corrugated | Features Crush Resistant, Impact Resistant |
Diameter - Inside 0.394" (10.00mm) | Material Flammability Rating UL94 HB |
Diameter - Outside 0.524" (13.30mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 572,12000 Kč | 1 572,12 Kč |
| 2 | 1 538,10500 Kč | 3 076,21 Kč |
| 3 | 1 518,57667 Kč | 4 555,73 Kč |
| 5 | 1 494,21800 Kč | 7 471,09 Kč |
| 7 | 1 478,34857 Kč | 10 348,44 Kč |
| 10 | 1 461,75500 Kč | 14 617,55 Kč |
| Unit Price without VAT: | 1 572,12000 Kč |
|---|---|
| Unit Price with VAT: | 1 902,26520 Kč |







