
CLTS25N-C | |
---|---|
DigiKey Part Number | 298-13573-ND |
Manufacturer | |
Manufacturer Product Number | CLTS25N-C |
Description | HOSE 0.284" ID POLY 100' BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Black Polyamide (PA6), Nylon 6 Convoluted, Corrugated Wire Loom, Protective Hose 0.284" (7.21mm) 100' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Loom, Protective Hose | |
Type Attributes | Convoluted, Corrugated | |
Diameter - Inside | 0.284" (7.21mm) | |
Diameter - Outside | 0.398" (10.11mm) | |
Material | Polyamide (PA6), Nylon 6 | |
Color | Black | |
Length | 100' (30.48m) | |
Wall Thickness | 0.007" ~ 0.020" (0.18mm ~ 0.51mm) | |
Operating Temperature | -40°C ~ 110°C | |
Heat Protection | Heat Stabilized | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | Crush Resistant, Impact Resistant | |
Material Flammability Rating | UL94 HB | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 569,33000 Kč | 1 569,33 Kč |
2 | 1 535,27500 Kč | 3 070,55 Kč |
3 | 1 515,73000 Kč | 4 547,19 Kč |
5 | 1 491,42800 Kč | 7 457,14 Kč |
7 | 1 475,62714 Kč | 10 329,39 Kč |
10 | 1 459,03700 Kč | 14 590,37 Kč |
25 | 1 417,21480 Kč | 35 430,37 Kč |
50 | 1 386,32820 Kč | 69 316,41 Kč |
100 | 1 356,07470 Kč | 135 607,47 Kč |
Unit Price without VAT: | 1 569,33000 Kč |
---|---|
Unit Price with VAT: | 1 898,88930 Kč |