
CLTS25F-C | |
|---|---|
DigiKey Part Number | 298-13572-ND |
Manufacturer | |
Manufacturer Product Number | CLTS25F-C |
Description | HOSE 0.284" ID POLY 100' BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Black Polyethylene (PE) Convoluted, Corrugated Wire Loom, Protective Hose 0.284" (7.21mm) 100' (30.48m) |
Datasheet | Datasheet |
Category | Material Polyethylene (PE) |
Manufacturer Panduit Corp | Color Black |
Series | Length 100' (30.48m) |
Packaging Bulk | Wall Thickness 0.007" ~ 0.020" (0.18mm ~ 0.51mm) |
Part Status Active | Operating Temperature -40°C ~ 50°C |
Type Wire Loom, Protective Hose | Abrasion Protection Abrasion Resistant |
Type Attributes Convoluted, Corrugated | Features Crush Resistant, Impact Resistant |
Diameter - Inside 0.284" (7.21mm) | Material Flammability Rating UL94 HB |
Diameter - Outside 0.398" (10.11mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 250,43000 Kč | 1 250,43 Kč |
| 2 | 1 223,24000 Kč | 2 446,48 Kč |
| 3 | 1 207,73333 Kč | 3 623,20 Kč |
| 5 | 1 188,36000 Kč | 5 941,80 Kč |
| 7 | 1 175,79857 Kč | 8 230,59 Kč |
| 10 | 1 162,59600 Kč | 11 625,96 Kč |
| Unit Price without VAT: | 1 250,43000 Kč |
|---|---|
| Unit Price with VAT: | 1 513,02030 Kč |






