
CLT25NFRUV-3 | |
|---|---|
DigiKey Part Number | 298-CLT25NFRUV-3-ND |
Manufacturer | |
Manufacturer Product Number | CLT25NFRUV-3 |
Description | SLIT NYLON CLT,FLAME RET,UV RES, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Slit Wrap 0.390" (9.91mm) X 2952' (899.77m) Orange |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Slit Wrap | |
Type Attributes | Slit Harness | |
Diameter - Inside, Non-Expanded | 0.260" (6.60mm) | |
Diameter - Inside, Expanded | - | |
Diameter - Outside, Non-Expanded | 0.390" (9.91mm) | |
Material | Polyamide (PA6), Nylon 6 | |
Color | Orange | |
Length | 2952' (899.77m) | |
Wall Thickness | - | |
Operating Temperature | -40°C ~ 135°C | |
Heat Protection | Flame Retardant | |
Abrasion Protection | - | |
Liquid Protection | - | |
Environment Protection | UV Resistant | |
Features | - | |
Material Flammability Rating | UL94 V-2 | |
Width | - | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28 851,46000 Kč | 28 851,46 Kč |
| Unit Price without VAT: | 28 851,46000 Kč |
|---|---|
| Unit Price with VAT: | 34 910,26660 Kč |



