
CLT150F-X4F | |
|---|---|
DigiKey Part Number | 298-CLT150F-X4F-ND |
Manufacturer | |
Manufacturer Product Number | CLT150F-X4F |
Description | CORR. LOOM TUBING SLIT, 1.50" (3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Slit Wrap 1.728" (43.89mm) X 10.00' (3.05m) Yellow |
Datasheet | Datasheet |
Category | Diameter - Outside, Non-Expanded 1.728" (43.89mm) |
Manufacturer Panduit Corp | Material Polyethylene (PE) |
Series | Color Yellow |
Packaging Bulk | Length 10.00' (3.05m) |
Part Status Active | Operating Temperature -40°C ~ 50°C |
Type Slit Wrap | Abrasion Protection Abrasion Resistant |
Type Attributes Slit Harness | Material Flammability Rating UL94 HB |
Diameter - Inside, Non-Expanded 1.484" (37.69mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 345,97000 Kč | 1 345,97 Kč |
| 2 | 1 316,78500 Kč | 2 633,57 Kč |
| 3 | 1 299,98667 Kč | 3 899,96 Kč |
| 5 | 1 279,15600 Kč | 6 395,78 Kč |
| 7 | 1 265,64000 Kč | 8 859,48 Kč |
| 10 | 1 251,39700 Kč | 12 513,97 Kč |
| Unit Price without VAT: | 1 345,97000 Kč |
|---|---|
| Unit Price with VAT: | 1 628,62370 Kč |



