Slit Wrap 1.536" (39.01mm) X 50.00' (15.24m) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLT125N-L630

DigiKey Part Number
298-13540-ND
Manufacturer
Manufacturer Product Number
CLT125N-L630
Description
SLIT WRAP 1.278" X 50' BLACK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Slit Wrap 1.536" (39.01mm) X 50.00' (15.24m) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Type
Slit Wrap
Type Attributes
Slit Harness
Diameter - Inside, Non-Expanded
1.278" (32.46mm)
Diameter - Inside, Expanded
-
Diameter - Outside, Non-Expanded
1.536" (39.01mm)
Material
Polyamide (PA6), Nylon 6
Color
Black
Length
50.00' (15.24m)
Wall Thickness
0.008" ~ 0.030" (0.20mm ~ 0.76mm)
Operating Temperature
-40°C ~ 110°C
Heat Protection
Heat Stabilized
Abrasion Protection
Abrasion Resistant
Liquid Protection
-
Environment Protection
-
Features
Crush Resistant, Impact Resistant
Material Flammability Rating
-
Width
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 310,75000 Kč3 310,75 Kč
23 238,94000 Kč6 477,88 Kč
33 197,64667 Kč9 592,94 Kč
53 146,21400 Kč15 731,07 Kč
73 112,77286 Kč21 789,41 Kč
103 077,69800 Kč30 776,98 Kč
Manufacturers Standard Package
Unit Price without VAT:3 310,75000 Kč
Unit Price with VAT:4 006,00750 Kč