
CJS5E88TGY | |
|---|---|
DigiKey Part Number | 298-12591-ND |
Manufacturer | |
Manufacturer Product Number | CJS5E88TGY |
Description | CATEGORY 5E, RJ45, 8-POSITION, 8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Shielded Cat5e |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Panel Mount | |
Orientation | Straight | |
Termination | IDC | |
Shielding | Shielded | |
Ratings | Cat5e | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Housing Material | Polycarbonate (PC) | |
Operating Temperature | -10°C ~ 75°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 344,80000 Kč | 344,80 Kč |
| 10 | 320,67600 Kč | 3 206,76 Kč |
| 25 | 311,54000 Kč | 7 788,50 Kč |
| 50 | 304,79140 Kč | 15 239,57 Kč |
| 100 | 298,17960 Kč | 29 817,96 Kč |
| 250 | 289,64380 Kč | 72 410,95 Kč |
| 500 | 283,34100 Kč | 141 670,50 Kč |
| 1 000 | 277,16682 Kč | 277 166,82 Kč |
| 2 500 | 269,19515 Kč | 672 987,88 Kč |
| Unit Price without VAT: | 344,80000 Kč |
|---|---|
| Unit Price with VAT: | 417,20800 Kč |


