
CJE6X88TGBU | |
---|---|
DigiKey Part Number | 298-CJE6X88TGBU-ND |
Manufacturer | |
Manufacturer Product Number | CJE6X88TGBU |
Description | MINI-COM CORROSIVE RESISTANT MOD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Unshielded Cat6a |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Panel Mount | |
Orientation | Straight | |
Termination | IDC | |
Shielding | Unshielded | |
Ratings | Cat6a | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Housing Material | Polycarbonate (PC) | |
Operating Temperature | -10°C ~ 75°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 778,83000 Kč | 778,83 Kč |
10 | 724,25900 Kč | 7 242,59 Kč |
30 | 699,51300 Kč | 20 985,39 Kč |
50 | 688,27320 Kč | 34 413,66 Kč |
100 | 673,30060 Kč | 67 330,06 Kč |
250 | 653,96952 Kč | 163 492,38 Kč |
500 | 639,68888 Kč | 319 844,44 Kč |
1 000 | 625,70050 Kč | 625 700,50 Kč |
2 500 | 607,64260 Kč | 1 519 106,50 Kč |
Unit Price without VAT: | 778,83000 Kč |
---|---|
Unit Price with VAT: | 942,38430 Kč |