
CJASTB | |
---|---|
DigiKey Part Number | CJASTB-ND |
Manufacturer | |
Manufacturer Product Number | CJASTB |
Description | REPLACEMENT BLADE CJAST |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tool Accessory, Replacement Blade For |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Accessory, Replacement Blade | |
Cable Type | - | |
Features | For CJAST Stripper | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 502,21000 Kč | 502,21 Kč |
5 | 477,42400 Kč | 2 387,12 Kč |
10 | 467,07100 Kč | 4 670,71 Kč |
25 | 453,74400 Kč | 11 343,60 Kč |
Unit Price without VAT: | 502,21000 Kč |
---|---|
Unit Price with VAT: | 607,67410 Kč |