
CJ6X88TGVL | |
---|---|
DigiKey Part Number | 298-12588-ND |
Manufacturer | |
Manufacturer Product Number | CJ6X88TGVL |
Description | CATEGORY 6A, RJ45, 10 GB/S, 8-PO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Unshielded Cat6a |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Panel Mount | |
Orientation | Straight | |
Termination | IDC | |
Shielding | Unshielded | |
Ratings | Cat6a | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Housing Material | Polycarbonate (PC) | |
Operating Temperature | -10°C ~ 75°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 530,96000 Kč | 530,96 Kč |
10 | 493,85800 Kč | 4 938,58 Kč |
25 | 479,75640 Kč | 11 993,91 Kč |
50 | 469,34580 Kč | 23 467,29 Kč |
100 | 459,14320 Kč | 45 914,32 Kč |
250 | 445,98280 Kč | 111 495,70 Kč |
500 | 436,25852 Kč | 218 129,26 Kč |
1 000 | 426,73546 Kč | 426 735,46 Kč |
2 500 | 414,44101 Kč | 1 036 102,53 Kč |
Unit Price without VAT: | 530,96000 Kč |
---|---|
Unit Price with VAT: | 642,46160 Kč |