
CJ6X88TGPK | |
---|---|
DigiKey Part Number | CJ6X88TGPK-ND |
Manufacturer | |
Manufacturer Product Number | CJ6X88TGPK |
Description | MINI-COM MODULE, CAT6A, UTP, 8 P |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Unshielded Cat6a |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Panel Mount | |
Orientation | Straight | |
Termination | IDC | |
Shielding | Unshielded | |
Ratings | Cat6a | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Housing Material | Polycarbonate (PC) | |
Operating Temperature | -10°C ~ 75°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 631,15000 Kč | 631,15 Kč |
10 | 586,90600 Kč | 5 869,06 Kč |
25 | 570,15040 Kč | 14 253,76 Kč |
50 | 557,76900 Kč | 27 888,45 Kč |
100 | 545,64190 Kč | 54 564,19 Kč |
250 | 529,98852 Kč | 132 497,13 Kč |
500 | 518,42620 Kč | 259 213,10 Kč |
1 000 | 507,10093 Kč | 507 100,93 Kč |
2 500 | 492,47661 Kč | 1 231 191,52 Kč |
Unit Price without VAT: | 631,15000 Kč |
---|---|
Unit Price with VAT: | 763,69150 Kč |