
CJ6X88TGOR | |
|---|---|
DigiKey Part Number | 298-12586-ND |
Manufacturer | |
Manufacturer Product Number | CJ6X88TGOR |
Description | CATEGORY 6A, RJ45, 10 GB/S, 8-PO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Unshielded Cat6a |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Panel Mount | |
Orientation | Straight | |
Termination | IDC | |
Shielding | Unshielded | |
Ratings | Cat6a | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Housing Material | Polycarbonate (PC) | |
Operating Temperature | -10°C ~ 75°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 488,46000 Kč | 488,46 Kč |
| 10 | 454,24000 Kč | 4 542,40 Kč |
| 25 | 441,27920 Kč | 11 031,98 Kč |
| 50 | 431,71000 Kč | 21 585,50 Kč |
| 100 | 422,33240 Kč | 42 233,24 Kč |
| 250 | 410,22768 Kč | 102 556,92 Kč |
| 500 | 401,28746 Kč | 200 643,73 Kč |
| 1 000 | 392,53094 Kč | 392 530,94 Kč |
| 2 500 | 381,22466 Kč | 953 061,65 Kč |
| Unit Price without VAT: | 488,46000 Kč |
|---|---|
| Unit Price with VAT: | 591,03660 Kč |

