
CJ6X88TGIG | |
|---|---|
DigiKey Part Number | 298-12584-ND |
Manufacturer | |
Manufacturer Product Number | CJ6X88TGIG |
Description | CATEGORY 6A, RJ45, 10 GB/S, 8-PO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Unshielded Cat6a |
Datasheet | Datasheet |
Category | Orientation Straight |
Manufacturer Panduit Corp | Termination IDC |
Series | Shielding Unshielded |
Packaging Bulk | Ratings Cat6a |
Part Status Active | LED Color Does Not Contain LED |
Connector Type Jack | Tab Direction Up |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Material Phosphor Bronze |
Number of Ports 1 | Housing Material Polycarbonate (PC) |
Number of Rows 1 | Operating Temperature -10°C ~ 75°C |
Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 547,67000 Kč | 547,67 Kč |
| 10 | 509,29100 Kč | 5 092,91 Kč |
| 25 | 494,75080 Kč | 12 368,77 Kč |
| 50 | 484,01440 Kč | 24 200,72 Kč |
| 100 | 473,49700 Kč | 47 349,70 Kč |
| 250 | 459,92384 Kč | 114 980,96 Kč |
| 500 | 449,89694 Kč | 224 948,47 Kč |
| 1 000 | 440,07399 Kč | 440 073,99 Kč |
| 2 500 | 427,39468 Kč | 1 068 486,70 Kč |
| Unit Price without VAT: | 547,67000 Kč |
|---|---|
| Unit Price with VAT: | 662,68070 Kč |


