
CJ688TGGR-24 | |
|---|---|
DigiKey Part Number | 298-12562-ND |
Manufacturer | |
Manufacturer Product Number | CJ688TGGR-24 |
Description | CATEGORY 6, RJ45, 8-POSITION, 8- |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Unshielded Cat6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Panel Mount | |
Orientation | Straight | |
Termination | IDC | |
Shielding | Unshielded | |
Ratings | Cat6 | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Housing Material | Polycarbonate (PC) | |
Operating Temperature | -10°C ~ 75°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 378,38000 Kč | 378,38 Kč |
| 24 | 342,26750 Kč | 8 214,42 Kč |
| 48 | 334,84813 Kč | 16 072,71 Kč |
| 72 | 330,58139 Kč | 23 801,86 Kč |
| 120 | 325,27650 Kč | 39 033,18 Kč |
| 264 | 317,24557 Kč | 83 752,83 Kč |
| 504 | 310,79831 Kč | 156 642,35 Kč |
| 1 008 | 304,02250 Kč | 306 454,68 Kč |
| 2 520 | 295,27746 Kč | 744 099,20 Kč |
| Unit Price without VAT: | 378,38000 Kč |
|---|---|
| Unit Price with VAT: | 457,83980 Kč |

