Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Unshielded Cat5e
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CJ5E88TGBU

DigiKey Part Number
298-12538-ND
Manufacturer
Manufacturer Product Number
CJ5E88TGBU
Description
THE CATEGORY 5E, RJ45, 8-POSITIO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Unshielded Cat5e
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
IDC
Manufacturer
Panduit Corp
Shielding
Unshielded
Series
Ratings
Cat5e
Packaging
Bulk
LED Color
Does Not Contain LED
Part Status
Active
Tab Direction
Up
Connector Type
Jack
Contact Material
Phosphor Bronze
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Contact Finish
Gold
Number of Ports
1
Contact Finish Thickness
50.0µin (1.27µm)
Number of Rows
1
Housing Material
Polycarbonate (PC)
Mounting Type
Panel Mount
Operating Temperature
-10°C ~ 75°C
Orientation
Straight
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 105
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1297,75000 Kč297,75 Kč
10276,88000 Kč2 768,80 Kč
25268,99280 Kč6 724,82 Kč
50263,17220 Kč13 158,61 Kč
100257,46490 Kč25 746,49 Kč
250250,09960 Kč62 524,90 Kč
500244,66072 Kč122 330,36 Kč
1 000239,33163 Kč239 331,63 Kč
2 500232,45458 Kč581 136,45 Kč
Manufacturers Standard Package
Unit Price without VAT:297,75000 Kč
Unit Price with VAT:360,27750 Kč