
CJ5E88TGBL-24 | |
|---|---|
DigiKey Part Number | 298-12537-ND |
Manufacturer | |
Manufacturer Product Number | CJ5E88TGBL-24 |
Description | CATEGORY 5E, RJ45, 8-POSITION, 8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Unshielded Cat5e |
Datasheet | Datasheet |
Category | Termination IDC |
Manufacturer Panduit Corp | Shielding Unshielded |
Series | Ratings Cat5e |
Packaging Bulk | LED Color Does Not Contain LED |
Part Status Active | Tab Direction Up |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Rows 1 | Housing Material Polycarbonate (PC) |
Mounting Type Panel Mount | Operating Temperature -10°C ~ 75°C |
Orientation Straight | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 284,10000 Kč | 284,10 Kč |
| 24 | 257,07667 Kč | 6 169,84 Kč |
| 48 | 251,51229 Kč | 12 072,59 Kč |
| 72 | 248,31014 Kč | 17 878,33 Kč |
| 120 | 244,32925 Kč | 29 319,51 Kč |
| 264 | 238,30345 Kč | 62 912,11 Kč |
| 504 | 233,46484 Kč | 117 666,28 Kč |
| 1 008 | 228,38199 Kč | 230 209,05 Kč |
| 2 520 | 221,82004 Kč | 558 986,50 Kč |
| Unit Price without VAT: | 284,10000 Kč |
|---|---|
| Unit Price with VAT: | 343,76100 Kč |


