
CJ588YLY | |
|---|---|
DigiKey Part Number | 298-16053-ND |
Manufacturer | |
Manufacturer Product Number | CJ588YLY |
Description | MINI-COM MODULE, CAT 5E, UTP, 8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Unshielded Cat5e |
Datasheet | Datasheet |
Category | Termination IDC |
Manufacturer Panduit Corp | Shielding Unshielded |
Series | Ratings Cat5e |
Packaging Bulk | LED Color Does Not Contain LED |
Part Status Active | Tab Direction Up |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Rows 1 | Housing Material Acrylonitrile Butadiene Styrene (ABS) |
Mounting Type Panel Mount | Operating Temperature -10°C ~ 65°C |
Orientation Straight | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 297,75000 Kč | 297,75 Kč |
| 10 | 276,88000 Kč | 2 768,80 Kč |
| 25 | 268,99280 Kč | 6 724,82 Kč |
| 50 | 263,17220 Kč | 13 158,61 Kč |
| 100 | 257,46490 Kč | 25 746,49 Kč |
| 250 | 250,09960 Kč | 62 524,90 Kč |
| 500 | 244,66072 Kč | 122 330,36 Kč |
| 1 000 | 239,33163 Kč | 239 331,63 Kč |
| 2 500 | 232,45458 Kč | 581 136,45 Kč |
| Unit Price without VAT: | 297,75000 Kč |
|---|---|
| Unit Price with VAT: | 360,27750 Kč |

