
CFPL1WHY | |
|---|---|
DigiKey Part Number | 298-16008-ND |
Manufacturer | |
Manufacturer Product Number | CFPL1WHY |
Description | MINI COM 1 PORT SINGLE CLASSIC F |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Port Faceplate White Single Gang |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Single Gang | |
Type | Faceplate | |
Number of Ports | 1 | |
Port Direction | Straight | |
Color | White | |
Features | Label Cover/Holder with Labels, Mounting Hardware | |
For Use With/Related Products | Mini-Com® Series (Flat, Sloped, Sloped Recessed or Blank) | |
Length | 4.500" (114.30mm) | |
Width | 2.750" (69.85mm) | |
Depth | 0.680" (17.27mm) | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,75000 Kč | 95,75 Kč |
| 10 | 89,15800 Kč | 891,58 Kč |
| 25 | 86,62080 Kč | 2 165,52 Kč |
| 50 | 84,74800 Kč | 4 237,40 Kč |
| 100 | 82,91900 Kč | 8 291,90 Kč |
| 250 | 80,55588 Kč | 20 138,97 Kč |
| 500 | 78,81012 Kč | 39 405,06 Kč |
| 1 000 | 77,10088 Kč | 77 100,88 Kč |
| 2 500 | 74,89424 Kč | 187 235,60 Kč |
| Unit Price without VAT: | 95,75000 Kč |
|---|---|
| Unit Price with VAT: | 115,85750 Kč |


