2 Port Faceplate White, Off Single Gang
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFPH2IW

DigiKey Part Number
CFPH2IW-ND
Manufacturer
Manufacturer Product Number
CFPH2IW
Description
FACEPLATE, 2 PORT, SINGLE GANG,
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Port Faceplate White, Off Single Gang
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Style
Single Gang
Type
Faceplate
Number of Ports
2
Port Direction
Straight
Color
White, Off
Features
Mounting Hardware
For Use With/Related Products
Mini-Com® Series (Flat, Sloped, Sloped Recessed or Blank)
Length
2.750" (69.85mm)
Width
4.500" (114.30mm)
Depth
0.680" (17.27mm)
Material
Acrylonitrile Butadiene Styrene (ABS)
Material Flammability Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1089,51400 Kč895,14 Kč
Unit Price without VAT:89,51400 Kč
Unit Price with VAT:108,31194 Kč