
CFPE1IWY | |
|---|---|
DigiKey Part Number | 298-12507-ND |
Manufacturer | |
Manufacturer Product Number | CFPE1IWY |
Description | MINI COM EXECUTIVE SERIES SINGLE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Port Faceplate White, Off Single Gang |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Single Gang | |
Type | Faceplate | |
Number of Ports | 1 | |
Port Direction | Straight | |
Color | White, Off | |
Features | Mounting Hardware | |
For Use With/Related Products | Mini-Com® Series (Flat, Sloped, Sloped Recessed or Blank) | |
Length | 4.500" (114.30mm) | |
Width | 2.748" (69.80mm) | |
Depth | 0.827" (21.00mm) | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,09000 Kč | 107,09 Kč |
| 10 | 99,67800 Kč | 996,78 Kč |
| 25 | 96,85120 Kč | 2 421,28 Kč |
| 50 | 94,75560 Kč | 4 737,78 Kč |
| 100 | 92,70830 Kč | 9 270,83 Kč |
| 250 | 90,06548 Kč | 22 516,37 Kč |
| 500 | 88,11432 Kč | 44 057,16 Kč |
| 1 000 | 86,20267 Kč | 86 202,67 Kč |
| 2 500 | 83,73456 Kč | 209 336,40 Kč |
| Unit Price without VAT: | 107,09000 Kč |
|---|---|
| Unit Price with VAT: | 129,57890 Kč |


