


CDPP8RG-S | |
|---|---|
DigiKey Part Number | 298-CDPP8RG-S-ND |
Manufacturer | |
Manufacturer Product Number | CDPP8RG-S |
Description | INDUSTRIALNET, 8-PORT DIN RAIL M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Patch Panel 8 4 Mini-Com® |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer Panduit Corp | Type Patch Panel |
Series | Number of Positions 8 |
Packaging Bulk | Number of Rows 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 417,35000 Kč | 4 417,35 Kč |
| 10 | 4 106,07500 Kč | 41 060,75 Kč |
| 25 | 3 987,96520 Kč | 99 699,13 Kč |
| 50 | 3 900,71860 Kč | 195 035,93 Kč |
| 100 | 3 815,25680 Kč | 381 525,68 Kč |
| 250 | 3 704,92408 Kč | 926 231,02 Kč |
| 500 | 3 623,41530 Kč | 1 811 707,65 Kč |
| Unit Price without VAT: | 4 417,35000 Kč |
|---|---|
| Unit Price with VAT: | 5 344,99350 Kč |




