


CDCLP4 | |
|---|---|
DigiKey Part Number | 298-20995-ND |
Manufacturer | |
Manufacturer Product Number | CDCLP4 |
Description | WIRE DUCT CLIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Clip, Mounting For PanelMax™ CWD4 Corner Wiring Duct |
Datasheet | Datasheet |
EDA/CAD Models | CDCLP4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Clip, Mounting | |
For Use With/Related Products | PanelMax™ CWD4 Corner Wiring Duct | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 204,94000 Kč | 204,94 Kč |
| 16 | 187,73500 Kč | 3 003,76 Kč |
| 32 | 183,68000 Kč | 5 877,76 Kč |
| 64 | 179,70672 Kč | 11 501,23 Kč |
| 112 | 176,55759 Kč | 19 774,45 Kč |
| 256 | 171,99988 Kč | 44 031,97 Kč |
| 512 | 168,26287 Kč | 86 150,59 Kč |
| 1 008 | 164,68536 Kč | 166 002,84 Kč |
| 2 512 | 159,97500 Kč | 401 857,20 Kč |
| Unit Price without VAT: | 204,94000 Kč |
|---|---|
| Unit Price with VAT: | 247,97740 Kč |

