



CD-920-F92 | |
|---|---|
DigiKey Part Number | 298-19670-ND |
Manufacturer | |
Manufacturer Product Number | CD-920-F92 |
Description | LARGE FERRULE DIE INSERT, 920 "U |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Ferrules, 300MCM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Ferrules, 300MCM | |
Specifications | - | |
Compatible Tools | CT-3001/ST, CT-3001/CCP, CT-930LPCH | |
Cable Group | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 744,47000 Kč | 9 744,47 Kč |
| 5 | 9 258,08400 Kč | 46 290,42 Kč |
| 10 | 9 055,60500 Kč | 90 556,05 Kč |
| 25 | 8 794,20160 Kč | 219 855,04 Kč |
| Unit Price without VAT: | 9 744,47000 Kč |
|---|---|
| Unit Price with VAT: | 11 790,80870 Kč |




