
CD-800-9 | |
|---|---|
DigiKey Part Number | 298-19667-ND |
Manufacturer | |
Manufacturer Product Number | CD-800-9 |
Description | DIEINSERT,CA-800APPLICATOR,9,RD/ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Quick Connects Terminals, 14-22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Quick Connects Terminals, 14-22 AWG | |
Specifications | - | |
Compatible Tools | CA-800 | |
Cable Group | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14 722,33000 Kč | 14 722,33 Kč |
| 5 | 13 986,05400 Kč | 69 930,27 Kč |
| 10 | 13 679,58800 Kč | 136 795,88 Kč |
| 25 | 13 284,03200 Kč | 332 100,80 Kč |
| Unit Price without VAT: | 14 722,33000 Kč |
|---|---|
| Unit Price with VAT: | 17 814,01930 Kč |


