Tool Die Set, Hydraulic For Terminals, 4 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD-2600-PV4

DigiKey Part Number
CD-2600-PV4-ND
Manufacturer
Manufacturer Product Number
CD-2600-PV4
Description
CRIMP DIE FOR CT-2600
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Tool Die Set, Hydraulic For Terminals, 4 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Die Set, Hydraulic
For Use With/Related Products
Terminals, 4 AWG
Specifications
-
Compatible Tools
CT-2600
Cable Group
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 254,12000 Kč5 254,12 Kč
54 992,48400 Kč24 962,42 Kč
104 883,54700 Kč48 835,47 Kč
254 742,97800 Kč118 574,45 Kč
Manufacturers Standard Package
Unit Price without VAT:5 254,12000 Kč
Unit Price with VAT:6 357,48520 Kč