


CD-2001-F92 | |
|---|---|
DigiKey Part Number | 298-16584-ND |
Manufacturer | |
Manufacturer Product Number | CD-2001-F92 |
Description | DIE INSERT USED WITH CT-2001 OR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Ferrules, 300MCM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Ferrules, 300MCM | |
Specifications | - | |
Compatible Tools | CT-2001, CT-3001 | |
Cable Group | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14 106,24000 Kč | 14 106,24 Kč |
| Unit Price without VAT: | 14 106,24000 Kč |
|---|---|
| Unit Price with VAT: | 17 068,55040 Kč |


