


CD-2001-F91 | |
|---|---|
DigiKey Part Number | 298-16583-ND |
Manufacturer | |
Manufacturer Product Number | CD-2001-F91 |
Description | DIE INSERT USED WITH CT-2001 OR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Ferrules, 250MCM-4/0 AWG |
Datasheet | Datasheet |
Category | Tool Type Die Set |
Manufacturer Panduit Corp | For Use With/Related Products Ferrules, 250MCM-4/0 AWG |
Packaging Bulk | Compatible Tools CT-2001, CT-3001 |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13 346,69000 Kč | 13 346,69 Kč |
| 5 | 12 679,51800 Kč | 63 397,59 Kč |
| 10 | 12 401,78600 Kč | 124 017,86 Kč |
| 25 | 12 043,26720 Kč | 301 081,68 Kč |
| Unit Price without VAT: | 13 346,69000 Kč |
|---|---|
| Unit Price with VAT: | 16 149,49490 Kč |


